Part Details for APM6-040-01.5-L-04-0-A-FR by Samtec Inc
Overview of APM6-040-01.5-L-04-0-A-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM6-040-01.5-L-04-0-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APM6-040-01.5-L-04
|
Avnet Americas | 0.635 mm Pitch AcceleRate HP High-Performanc - Tape and Reel (Alt: APM6-040-01.5-L-04) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$9.9667 / $16.2600 | Buy Now |
DISTI #
200-APM6040015L040AF
|
Mouser Electronics | Samtec 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal | 0 |
|
$16.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0000 / $44.9800 | Buy Now |
DISTI #
000000000007218203
|
Sager | 0.635 MM PITCH ACCELERATE� HP HIGH-PERFORMANCE ARRAY TERMINAL Min Qty: 475 | 0 |
|
$12.3000 / $18.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0000 / $44.9800 | Buy Now |
DISTI #
65784e5e272e9e32979dd863
|
Samtec | 0.635 mm Pitch AcceleRate® HP High-Performance Array Terminal RoHS: Compliant Min Qty: 475 Lead time: 3 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$11.0700 / $16.2600 | Buy Now |