Datasheets
APM6-020-06.5-L-04-2-A-TR by: Samtec Inc

Board Stacking Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,

Part Details for APM6-020-06.5-L-04-2-A-TR by Samtec Inc

Overview of APM6-020-06.5-L-04-2-A-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for APM6-020-06.5-L-04-2-A-TR

Part # Distributor Description Stock Price Buy
DISTI # 612-APM6-020-06.5-L-04-2-A-TRCT-ND
DigiKey CONN 0.635MM HDR 80POS SMD Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 175
In Stock
  • 1 $22.5200
  • 10 $19.7160
  • 25 $18.8644
  • 50 $18.2558
  • 175 $15.0625
$15.0625 / $22.5200 Buy Now
DISTI # APM6-020-06.5-L-04
Avnet Americas 0.635 mm Pitch AcceleRate HP High-Performanc - Tape and Reel (Alt: APM6-020-06.5-L-04) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel 174 Factory Stock
  • 1 $22.0800
  • 10 $20.9100
  • 25 $20.1200
  • 50 $19.6300
  • 100 $16.0700
$16.0700 / $22.0800 Buy Now
DISTI # 200-APM6020065L42ATR
Mouser Electronics Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal RoHS: Compliant 67
  • 1 $22.0800
  • 10 $20.9100
  • 25 $20.1200
  • 50 $19.6300
  • 100 $16.0700
  • 175 $16.0700
  • 350 $14.8800
$14.8800 / $22.0800 Buy Now
Onlinecomponents.com   0
  • 1 $22.0800
  • 10 $20.9100
  • 25 $20.1200
  • 50 $19.6300
  • 100 $16.0700
  • 250 $14.8800
  • 500 $12.5100
  • 1,000 $10.1400
$10.1400 / $22.0800 Buy Now
DISTI # 000000000006405615
Sager Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal Min Qty: 1 174
  • 1 $22.0800
  • 10 $20.9100
  • 25 $20.1200
  • 50 $19.6300
  • 100 $16.0700
  • 250 $14.8800
$14.8800 / $22.0800 Buy Now
Master Electronics   0
  • 1 $22.0800
  • 10 $20.9100
  • 25 $20.1200
  • 50 $19.6300
  • 100 $16.0700
  • 250 $14.8800
  • 500 $12.5100
  • 1,000 $10.1400
$10.1400 / $22.0800 Buy Now
DISTI # 60bffb4d3f7a2d03339f2f64
Samtec 0.635 mm Pitch AcceleRate® HP High-Performance Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 174
  • 1 $22.0800
  • 10 $20.9100
  • 25 $20.1200
  • 50 $19.6300
  • 100 $16.0700
  • 250 $14.8800
  • 500 $12.5100
  • 1,000 $10.1400
$10.1400 / $22.0800 Buy Now
DISTI # APM6-020-06.5-L-04-2-A-TR
Toby Electronics APM6 - Samtec 0.635mm Pitch AcceleRate® HP High-Performance Array Terminal Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days 0
  • 1 $22.7201
  • 10 $22.0869
  • 25 $20.9344
  • 50 $20.3898
  • 100 $15.8559
  • 250 $14.6971
  • 500 $12.0604
  • 1,000 $9.7859
$9.7859 / $22.7201 Buy Now

Part Details for APM6-020-06.5-L-04-2-A-TR

APM6-020-06.5-L-04-2-A-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APM6-020-06.5-L-04-2-A-TR Part Data Attributes:

APM6-020-06.5-L-04-2-A-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
APM6-020-06.5-L-04-2-A-TR Samtec Inc Board Stacking Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE
Board Mounting Option PEG
Body Breadth 0.344 inch
Body Depth 0.328 inch
Body Length 0.701 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination MATTE TIN
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style CENTRONIC
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.087 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 4
Number of Rows Loaded 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.2 mm
Plating Thickness 10u inch
Terminal Pitch 0.635 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APM6-020-06.5-L-04-2-A-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APM6-020-06.5-L-04-2-A-TR by Samtec Inc

  • Please alert me when APM6-020-06.5-L-04-2-A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following APM6-020-06.5-L-04-2-A-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APM6-020-06.5-L-04-2-A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following APM6-020-06.5-L-04-2-A-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APM6-020-06.5-L-04-2-A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APM6-020-06.5-L-04-2-A-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: