Part Details for APM6-020-06.5-L-04-0-A-FR by Samtec Inc
Overview of APM6-020-06.5-L-04-0-A-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM6-020-06.5-L-04-0-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APM6-020-06.5-L-04
|
Avnet Americas | 0.635 mm Pitch AcceleRate HP High-Performanc - Tape and Reel (Alt: APM6-020-06.5-L-04) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$9.1200 / $14.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.1200 / $14.4600 | Buy Now | |
DISTI #
000000000007218201
|
Sager | 0.635 MM PITCH ACCELERATE� HP HIGH-PERFORMANCE ARRAY TERMINAL Min Qty: 175 | 0 |
|
$9.1200 / $14.4600 | Buy Now |
|
Master Electronics | 0 |
|
$9.1200 / $14.4600 | Buy Now | |
DISTI #
65784d0c272e9e32979a4cce
|
Samtec | 0.635 mm Pitch AcceleRate® HP High-Performance Array Terminal RoHS: Compliant Min Qty: 175 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$9.1200 / $14.4600 | Buy Now |
DISTI #
APM6-020-06.5-L-04-0-A-FR
|
Toby Electronics | APM6 - Samtec 0.635mm Pitch AcceleRate® HP High-Performance Array Terminal Min Qty: 175 Package Multiple: 475 Lead time: 1 Weeks, 0 Days | 0 |
|
$9.5997 / $15.7040 | Buy Now |