Part Details for APM6-020-01.5-S-04-0-A-TR by Samtec Inc
Overview of APM6-020-01.5-S-04-0-A-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM6-020-01.5-S-04-0-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-APM6-020-01.5-S-04-0-A-TR-ND
|
DigiKey | CONN 0.635MM HDR 80POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$23.3600 | Buy Now |
DISTI #
000000000007218198
|
Sager | 0.635 MM PITCH ACCELERATE� HP HIGH-PERFORMANCE ARRAY TERMINAL Min Qty: 1 | 0 |
|
$11.8500 / $17.5700 | Buy Now |
DISTI #
655d53b99a6a301e91379105
|
Samtec | 0.635 mm Pitch AcceleRate® HP High-Performance Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$8.0900 / $17.5700 | Buy Now |