There are no models available for this part yet.
Overview of APM-I-5A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APM-I-5A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-APM-I-5A-ND
|
DigiKey | FUSE AUTOMOTIVE 5A 32VDC BLADE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19900 In Stock |
|
$0.5830 / $1.3500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4728 / $1.1615 | Buy Now | ||
DISTI #
APM-I-5A
|
TME | Fuse: fuse, 5A, 32VDC, automotive, 11.2mm, Mini Min Qty: 100 | 0 |
|
$1.0800 / $1.2100 | RFQ |