Part Details for APM-35A by OptiFuse
Overview of APM-35A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM-35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-APM-35A-ND
|
DigiKey | FUSE AUTO 35A 32VDC BLADE MINI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4227 In Stock |
|
$0.1330 / $0.3100 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
APM-35A
|
TME | Fuse: fuse, 35A, 32VDC, automotive, 11mm, Mini Min Qty: 2 | 1224 |
|
$0.1800 / $0.2500 | Buy Now |
|
South Electronics | APM-35A | 4227 |
|
RFQ |