Part Details for APM-16D24-310-DF8/TR8 by Everlight Electronics Co Ltd
Overview of APM-16D24-310-DF8/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APM-16D24-310-DF8/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-APM-16D24-310-DF8/TR8CT-ND
|
DigiKey | SENSOR OPT AMBIENT MODULE Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
4851 In Stock |
|
$0.7479 / $1.9400 | Buy Now |
DISTI #
638-PM16D24310DF8TR8
|
Mouser Electronics | Ambient Light Sensors | 0 |
|
$0.7470 / $0.8030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.6860 | Buy Now |
DISTI #
S20B001171
|
EBV Elektronik | Proximity Sensor Light ON Digital 2.4V to 3.6V 8-Pin SMD T/R (Alt: S20B001171) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APM-16D24-310-DF8/TR8
APM-16D24-310-DF8/TR8 CAD Models
APM-16D24-310-DF8/TR8 Part Data Attributes
|
APM-16D24-310-DF8/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APM-16D24-310-DF8/TR8
Everlight Electronics Co Ltd
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight |