There are no models available for this part yet.
Overview of APLR1000J3K30SE by Resistors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APLR1000J3K30SE by Resistors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4506-APLR1000J3K30SE-ND
|
DigiKey | RES 3.3K OHMS 5000V PULSE 1000J Min Qty: 1 Lead time: 10 Weeks Container: Bag |
50 In Stock |
|
$8.8508 / $18.2300 | Buy Now |