Part Details for APL3015SYCK by Kingbright
Overview of APL3015SYCK by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for APL3015SYCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APL3015SYCK
|
Mouser Electronics | Standard LEDs - SMD YELLOW WATER CLEAR RoHS: Compliant | 0 |
|
$0.0930 / $0.4000 | Order Now |
DISTI #
000000000000997419
|
Sager | Standard LEDs - SMD YELLOW WATER CLEAR | 0 |
|
Buy Now |
Part Details for APL3015SYCK
APL3015SYCK CAD Models
APL3015SYCK Part Data Attributes
|
APL3015SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APL3015SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1.50 MM, 1.40 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |