Part Details for APL3015SGC by Kingbright
Overview of APL3015SGC by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for APL3015SGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9720 |
|
RFQ | ||
DISTI #
000000000000997412
|
Sager | Standard LEDs - SMD GREEN WATER CLEAR | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for APL3015SGC
APL3015SGC CAD Models
APL3015SGC Part Data Attributes
|
APL3015SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APL3015SGC
Kingbright
SINGLE COLOR LED, SUPER BRIGHT GREEN, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, SMD, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3 X 1.50 MM, 1.40 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |