-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Water Clear, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1107-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10836 In Stock |
|
$0.0551 / $0.3700 | Buy Now |
DISTI #
604-APL3015EC-F01
|
Mouser Electronics | Standard LEDs - SMD Red 625nm Water Clear 20mcd RoHS: Compliant | 7349 |
|
$0.0600 / $0.3700 | Buy Now |
|
Bristol Electronics | 1765 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, WATER CLEAR, 2MM | 1412 |
|
$0.0860 / $0.4300 | Buy Now |
DISTI #
APL3015EC-F01
|
TTI | Standard LEDs - SMD Red 625nm Water Clear 20mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0570 / $0.0740 | Buy Now |
DISTI #
000000000001395324
|
Sager | Standard LEDs - SMD Red 625nm Water Clear 20mcd | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APL3015EC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APL3015EC-F01
Kingbright
Single Color LED, High Efficiency Red, Water Clear, 2mm, 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1.50 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 70 deg |