APL1087E-18DC-TRL
American Power Devices Inc
Description: Regulator, 1 Output, BIPolar,

Overview of APL1087E-18DC-TRL by American Power Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
1338-18DCGI Renesas Electronics Corporation Real-Time Clock With Battery Backed Non-Volatile RAM
1338-18DCGI8 Renesas Electronics Corporation Real-Time Clock With Battery Backed Non-Volatile RAM
SIT9005AI-71D18DC37.125000 SiTime 1 to 141 MHz, Spread-spectrum Oscillator

CAD Models for APL1087E-18DC-TRL by American Power Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APL1087E-18DC-TRL by American Power Devices Inc

APL1087E-18DC-TRL
American Power Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANPEC ELECTRONICS CORP
Package Description
, TO-243
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
9 V
Line Regulation-Max
0.006%
Load Regulation-Max
0.0108%
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Packing Method
TR
Qualification Status
Not Qualified
Surface Mount
YES
Technology
BIPOLAR
Voltage Tolerance-Max
2%
Want to compare parts?
  1. APL1087E-18DC-TRL
    American Power Devices Inc
    Regulator, 1 Output, BIPolar,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APL1087E-18DC-TRL by American Power Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APL1087E-18DC-TRL by American Power Devices Inc

Select Manufacturer
Which Manufacturer of APL1087E-18DC-TRL would you like to use for your alert(s)?
  • Please alert me when APL1087E-18DC-TRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APL1087E-18DC-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APL1087E-18DC-TRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APL1087E-18DC-TRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APL1087E-18DC-TRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APL1087E-18DC-TRL by American Power Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: