Part Details for APL-M24DCLS by Altech Corporation
Overview of APL-M24DCLS by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APL-M24DCLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1895
|
Newark | Led Panellight, 24Vdc |Altech APL-M24DCLS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.8100 / $405.0300 | Buy Now |
DISTI #
1920-APL-M24DCLS-ND
|
DigiKey | LED PANELLIGHT, 24VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.9400 | Buy Now |
DISTI #
845-APL-M24DCLS
|
Mouser Electronics | Limit Switches LED PANEL LT MAGNET 24-48VDC ON/OFF RoHS: Compliant | 0 |
|
$298.9300 / $298.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$285.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$295.3800 / $317.9100 | Buy Now |
DISTI #
10100741
|
TestEquity LLC | Altech APL-M24DCLS LED Panel Light, Magnet Attachment, 24-48V DC, APL-Series | 0 |
|
$427.9600 | Buy Now |