Part Details for APL-M120ACLS by Altech Corporation
Overview of APL-M120ACLS by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APL-M120ACLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1893
|
Newark | Led Panellight, 120Vac |Altech APL-M120ACLS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$224.8800 / $272.8600 | Buy Now |
DISTI #
1920-APL-M120ACLS-ND
|
DigiKey | LED PANELLIGHT, 120VAC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$201.3900 | Buy Now |
DISTI #
845-APL-M120ACLS
|
Mouser Electronics | Limit Switches LED PANEL LT MAGNET 100-240VAC ON/OFF RoHS: Compliant | 0 |
|
$223.9400 / $251.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$192.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$202.3900 / $217.3800 | Buy Now |
DISTI #
10049147
|
TestEquity LLC | Altech APL-M120ACLS LED Panel Light, Magnet Attachment, 100-240V AC, APL-Series | 0 |
|
$288.3100 | Buy Now |