Part Details for APKB3025SURKSYK-F01 by Kingbright
Overview of APKB3025SURKSYK-F01 by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for APKB3025SURKSYK-F01
APKB3025SURKSYK-F01 CAD Models
APKB3025SURKSYK-F01 Part Data Attributes
|
APKB3025SURKSYK-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APKB3025SURKSYK-F01
Kingbright
DUAL COLOR LED, HYPER RED/SUPER BRIGHT YELLOW, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 2.50 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED/SUPER BRIGHT YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 650/590 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |