Datasheets
APKB3025SURKMGK by: Kingbright

DUAL COLOR LED, HYPER RED/MEGA GREEN, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, SMT, 4 PIN

Part Details for APKB3025SURKMGK by Kingbright

Overview of APKB3025SURKMGK by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for APKB3025SURKMGK

Part # Distributor Description Stock Price Buy
Quest Components DUAL COLOR LED, HYPER RED/MEGA GREEN, 2.3 mm 43
  • 1 $0.4500
  • 12 $0.3750
$0.3750 / $0.4500 Buy Now
DISTI # 000000000001084915
Sager Standard LEDs - Through Hole 0
Buy Now

Part Details for APKB3025SURKMGK

APKB3025SURKMGK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APKB3025SURKMGK Part Data Attributes

APKB3025SURKMGK Kingbright
Buy Now Datasheet
Compare Parts:
APKB3025SURKMGK Kingbright DUAL COLOR LED, HYPER RED/MEGA GREEN, 2.3mm, 3 X 2.50 MM, 1.30 MM HEIGHT, SMT, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Package Description 3 X 2.50 MM, 1.30 MM HEIGHT, SMT, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color HYPER RED/MEGA GREEN
Configuration SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 150.0/50.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type DUAL COLOR LED
Overall Height 1.3 mm
Packing Method TR
Peak Wavelength 650/574 nm
Shape RECTANGULAR
Size 2.3 mm
Surface Mount YES
Terminal Pitch 2.7 mm
Viewing Angle 120 deg

APKB3025SURKMGK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APKB3025SURKMGK by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APKB3025SURKMGK by Kingbright

Select Manufacturer
Which Manufacturer of APKB3025SURKMGK would you like to use for your alert(s)?
  • Please alert me when APKB3025SURKMGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APKB3025SURKMGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APKB3025SURKMGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APKB3025SURKMGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APKB3025SURKMGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APKB3025SURKMGK by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: