Part Details for APK-SA16A07-002 (ALTERNATE: 121668-0221) by ITT Interconnect Solutions
Overview of APK-SA16A07-002 (ALTERNATE: 121668-0221) by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for APK-SA16A07-002 (ALTERNATE: 121668-0221)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70665550
|
RS | Contact, Socket, Crimp, 0.35 -0.75mm, APD Ser Circular, Tinned, 121668-0221, Bulk | ITT Cannon APK-SA16A07-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4700 |
|
$966.5300 / $1,062.1300 | Buy Now |
DISTI #
70473299
|
RS | Contact Socket Crimp 19-Way 0.35 -0.75mm(2) APD Ser Circ Tin Plate 5000 Reel | ITT Cannon APK-SA16A07-002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 2 |
|
$1,314.2800 | Buy Now |