Part Details for APJKA4008MGCK by Kingbright
Results Overview of APJKA4008MGCK by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APJKA4008MGCK Information
APJKA4008MGCK by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for APJKA4008MGCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084859
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APJKA4008MGCK
APJKA4008MGCK CAD Models
APJKA4008MGCK Part Data Attributes
|
APJKA4008MGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APJKA4008MGCK
Kingbright
Single Color LED, Mega Green, Water Clear, 2.2mm, 4.0 X 0.80 MM, 1.4 MM HEIGHT, SMT, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 4.0 X 0.80 MM, 1.4 MM HEIGHT, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 60.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 2.2 mm | |
Surface Mount | YES | |
Viewing Angle | 90 deg |
Alternate Parts for APJKA4008MGCK
This table gives cross-reference parts and alternative options found for APJKA4008MGCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APJKA4008MGCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APEKA3224CGCK | Kingbright | Check for Price | Single Color LED, Green, Water Clear, 2.6mm, 3.20 X 2.40 MM, 2.40 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | APJKA4008MGCK vs APEKA3224CGCK |
KPK-3216CGCK | Kingbright | Check for Price | SINGLE COLOR LED, GREEN, 2.6mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | APJKA4008MGCK vs KPK-3216CGCK |