Part Details for APIND NAVY 40W/29L by Apache
Results Overview of APIND NAVY 40W/29L by Apache
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APIND NAVY 40W/29L Information
APIND NAVY 40W/29L by Apache is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for APIND NAVY 40W/29L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4222960
|
Farnell | 260G CARGO TROUSER, NAVY, 40W 29L RoHS: Not Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Pair | 1 |
|
$21.1682 | Buy Now |