APHV0200G1040000D210
Nissei Electric Co Ltd
Description: CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of APHV0200G1040000D210 by Nissei Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for APHV0200G1040000D210 by Nissei Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APHV0200G1040000D210 by Nissei Electric Co Ltd

APHV0200G1040000D210
Nissei Electric Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NISSEI ELECTRIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
2%
Rated (AC) Voltage (URac)
100 V
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. APHV0200G1040000D210
    Nissei Electric Co Ltd
    CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for APHV0200G1040000D210

This table gives cross-reference parts and alternative options found for APHV0200G1040000D210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHV0200G1040000D210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APHV0200G10400000200 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHV0200G1040000D210 vs APHV0200G10400000200
APHS0200G10400000200 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHV0200G1040000D210 vs APHS0200G10400000200
APHF0200G10400000150 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHV0200G1040000D210 vs APHF0200G10400000150
APHV0200G1040000D220 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHV0200G1040000D210 vs APHV0200G1040000D220
APHF0200G10400000050 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 200V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd APHV0200G1040000D210 vs APHF0200G10400000050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APHV0200G1040000D210 by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APHV0200G1040000D210 by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of APHV0200G1040000D210 would you like to use for your alert(s)?
  • Please alert me when APHV0200G1040000D210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APHV0200G1040000D210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APHV0200G1040000D210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APHV0200G1040000D210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APHV0200G1040000D210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APHV0200G1040000D210 by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: