Part Details for APHK1608SYCK by Kingbright
Overview of APHK1608SYCK by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for APHK1608SYCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-APHK1608SYCK
|
Mouser Electronics | Standard LEDs - SMD Yellow 590nm Water Clear 180mcd RoHS: Compliant | 3341 |
|
$0.1130 / $0.5100 | Buy Now |
DISTI #
000000000001084853
|
Sager | Standard LEDs - SMD Yellow 590nm Water Clear 180mcd | 0 |
|
Buy Now |
Part Details for APHK1608SYCK
APHK1608SYCK CAD Models
APHK1608SYCK Part Data Attributes
|
APHK1608SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHK1608SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.25mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, LEAD FREE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.70 MM HEIGHT, LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 1.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 90 deg |