-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Orange, Water Clear, 0.8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2124-1-ND
|
DigiKey | LED ORANGE CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1254 In Stock |
|
$0.1339 / $0.5200 | Buy Now |
DISTI #
604-HHS1005LSECKJ4PF
|
Mouser Electronics | Standard LEDs - SMD STANDARD ORG LEDS THRU HO 605M RoHS: Compliant | 5550 |
|
$0.1330 / $0.5100 | Buy Now |
|
Future Electronics | APHHS1005 Series Orange 1.8 V 605 nm 100 mcd Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1390 / $0.1460 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 80 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
APHHS1005LSECK/J4-PF
|
TTI | Standard LEDs - SMD STANDARD ORG LEDS THRU HO 605M RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1320 / $0.1480 | Buy Now |
DISTI #
000000000005599631
|
Sager | Standard LEDs - SMD STANDARD ORG LEDS THRU HO 605M Min Qty: 2000 | 0 |
|
$0.1293 / $0.1424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHHS1005LSECK/J4-PF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHHS1005LSECK/J4-PF
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 0.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for APHHS1005LSECK/J4-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHHS1005LSECK/J4-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPHHS-1005L-RY781 | Single Color LED, Super Bright Orange, Water Clear, 0.8mm, | Kingbright | APHHS1005LSECK/J4-PF vs KPHHS-1005L-RY781 |