-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Hyper Red, Water Clear, 0.8mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2123-1-ND
|
DigiKey | LED RED CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4969 In Stock |
|
$0.1159 / $0.6600 | Buy Now |
DISTI #
604-APHHS1005LSECKJ3
|
Mouser Electronics | Standard LEDs - SMD 1.0X0.5MM RoHS: Compliant | 23849 |
|
$0.1330 / $0.5400 | Buy Now |
DISTI #
V99:2348_19035098
|
Arrow Electronics | LED Uni-Color Red 640nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 466 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2139 | Americas - 1405 |
|
$0.1397 / $0.2145 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1369 | Buy Now |
DISTI #
59793460
|
Verical | LED Uni-Color Red 640nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 466 Package Multiple: 1 Date Code: 2139 | Americas - 1405 |
|
$0.2145 | Buy Now |
|
Bristol Electronics | 1991 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 103 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, WATER CLEAR, 0.8MM | 15120 |
|
$0.3060 / $1.0200 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, WATER CLEAR, 0.8MM | 82 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HYPER RED, WATER CLEAR, 0.8MM | 32 |
|
$0.2500 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHHS1005LSECK/J3-PF
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHHS1005LSECK/J3-PF
Kingbright
Single Color LED, Hyper Red, Water Clear, 0.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |