Part Details for APHB1608ZGSYKC by Kingbright
Overview of APHB1608ZGSYKC by Kingbright
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for APHB1608ZGSYKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1856-1-ND
|
DigiKey | LED GRN/YLW CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7935 In Stock |
|
$0.2727 / $0.9100 | Buy Now |
DISTI #
604-APHB1608ZGSYKC
|
Mouser Electronics | Standard LEDs - SMD Grn/Yel 350/180mcd 525/590nm Water Clr RoHS: Compliant | 6176 |
|
$0.2900 / $0.8700 | Buy Now |
|
Future Electronics | Green / Yellow 1.6 x 0.8 mm 130º Clear 350 / 150 mcd 3.3 / 2 V LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
|
Bristol Electronics | 1871 |
|
RFQ | ||
DISTI #
APHB1608ZGSYKC
|
TTI | Standard LEDs - SMD Grn/Yel 350/180mcd 525/590nm Water Clr RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2710 / $0.2870 | Buy Now |
DISTI #
000000000003580247
|
Sager | Standard LEDs - SMD Grn/Yel 350/180mcd 525/590nm Water Clr Min Qty: 2000 | 0 |
|
$0.2515 / $0.2788 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN/YELLOW CLEAR 4SMD | 105 |
|
$0.3319 / $0.5964 | Buy Now |
|
LCSC | 20mA YellowEmerald 130 SMD-4P1.6x0.8mm Light Emitting Diodes (LED) ROHS | 105 |
|
$0.3387 / $0.6086 | Buy Now |
Part Details for APHB1608ZGSYKC
APHB1608ZGSYKC CAD Models
APHB1608ZGSYKC Part Data Attributes:
|
APHB1608ZGSYKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHB1608ZGSYKC
Kingbright
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/515 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 130 deg |