-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COLOR LED, HYPER RED/SUPER BRIGHT YELLOW, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1855-1-ND
|
DigiKey | LED RED/YLW CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9684 In Stock |
|
$0.0947 / $0.4900 | Buy Now |
DISTI #
604-APHB1608SYKSURKC
|
Mouser Electronics | Standard LEDs - SMD Yel/Red 180/230mcd 590/630nm Water Clr RoHS: Compliant | 8729 |
|
$0.0980 / $0.4900 | Buy Now |
|
Future Electronics | Red/Yellow 0603 130° 250/150 mcd Clear 1.95/2 V SMT LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 20000Reel |
|
$0.0981 / $0.1080 | Buy Now |
|
Bristol Electronics | 3002 |
|
RFQ | ||
DISTI #
APHB1608SYKSURKC
|
TTI | Standard LEDs - SMD Yel/Red 180/230mcd 590/630nm Water Clr RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0960 / $0.1080 | Buy Now |
DISTI #
000000000003580245
|
Sager | Standard LEDs - SMD Yel/Red 180/230mcd 590/630nm Water Clr Min Qty: 2000 | 0 |
|
$0.0939 / $0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHB1608SYKSURKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHB1608SYKSURKC
Kingbright
DUAL COLOR LED, HYPER RED/SUPER BRIGHT YELLOW, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/SUPER BRIGHT YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/590 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 130 deg |