There are no models available for this part yet.
Overview of APH1265T100M by APV
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APH1265T100M by APV
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 9.4A 10uH Molding Choke ��20% 12.5A SMD,13.5x12.8mm Power Inductors ROHS | 1786 |
|
$0.1931 / $0.3634 | Buy Now | ||
LCSC | 9.4A 10uH Integrated molded inductor 20% 12.5A SMD13.5x12.8mm Power Inductors ROHS | 1786 |
|
$0.1911 / $0.3596 | Buy Now |