Part Details for APH1250TR50M by APV
Overview of APH1250TR50M by APV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APH1250TR50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33.75A 500nH 20% Integrated molded inductor 39.84A SMD,13.5x12.8mm Power Inductors ROHS | 487 |
|
$0.1991 / $0.2111 | Buy Now |
|
LCSC | 33.75A 500nH 20% Integrated molded inductor 39.84A SMD13.5x12.8mm Power Inductors ROHS | 483 |
|
$0.1971 / $0.2090 | Buy Now |