There are no models available for this part yet.
Overview of APH1250T3R3M by APV
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APH1250T3R3M by APV
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CHIPMALL.COM LIMITED | 12.3A 3.3uH 20% Integrated molded inductor 18.26A SMD,13.5x12.8mm Power Inductors ROHS | 367 |
|
$0.1839 / $0.3528 | Buy Now | ||
LCSC | 12.3A 3.3uH 20% Integrated molded inductor 18.26A SMD13.5x12.8mm Power Inductors ROHS | 367 |
|
$0.1821 / $0.3492 | Buy Now |