There are no models available for this part yet.
Overview of APH1-17-20-10-1-ZN-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for APH1-17-20-10-1-ZN-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAE4146-00
|
Avnet Americas | Band Backshell for MIL-DTL-38999 III/IV Circular Connectors 17 Shell Size Straight - Bulk (Alt: AAE4146-00) Min Qty: 27 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$571.9572 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
21 Partner Stock |
|
$628.6400 / $1,901.6700 | Buy Now | ||
DISTI #
68491347
|
Verical | Banding Backshell Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 21 |
|
$695.1500 / $708.7700 | Buy Now | |
DISTI #
RYCAPH1-17-20-10-1-ZN-SB
|
Interstate Connecting Components | APH1-17-20-10-1-ZN-SB | 0 |
|
Buy Now | ||
DISTI #
C1S425203427720
|
Chip1Stop | Unclassified | 21 |
|
$742.0000 / $756.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
21 Partner Stock |
|
$628.6400 / $1,901.6700 | Buy Now |
CAD Models for APH1-17-20-10-1-ZN-SB by TE Connectivity
Part Data Attributes for APH1-17-20-10-1-ZN-SB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
FINISH: BLACK ZINC NICKEL
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
17
|