Part Details for APH-HDBNCP-SMAJ by Amphenol Corporation
Overview of APH-HDBNCP-SMAJ by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 | |
CO-058SMAJACK-005 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-005 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for APH-HDBNCP-SMAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH-HDBNCP-SMAJ
|
Avnet Americas | Conn BNC-SMA Adapter PL-F 0Hz to 6GHz 50Ohm ST Gold - Bag (Alt: APH-HDBNCP-SMAJ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$27.7409 | Buy Now |
DISTI #
523-APH-HDBNCP-SMAJ
|
Mouser Electronics | RF Adapters - Between Series Adapter HD-BNC Plug to SMA Jack RoHS: Compliant | 88 |
|
$29.0300 / $39.2000 | Buy Now |
DISTI #
APH-HDBNCP-SMAJ
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$30.0100 | Buy Now |
Part Details for APH-HDBNCP-SMAJ
APH-HDBNCP-SMAJ CAD Models
APH-HDBNCP-SMAJ Part Data Attributes
|
APH-HDBNCP-SMAJ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
APH-HDBNCP-SMAJ
Amphenol Corporation
RF Connector Adapter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | APH-HDBNCP-SMAJ |