Part Details for APH-HDBNCJ-SMAJ by Amphenol RF
Overview of APH-HDBNCJ-SMAJ by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 | |
CO-058SMAJACK-005 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-005 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for APH-HDBNCJ-SMAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0180
|
Newark | Adapter, Coaxial, Hd Bnc Jack -Sma Jack, 50 Ohm, Convert From Coax Type:Bnc Hd, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf APH-HDBNCJ-SMAJ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4800 / $26.5500 | Buy Now |
DISTI #
ARF2088-ND
|
DigiKey | CONN ADAPT HDBNC JACK - SMA JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
42 In Stock |
|
$21.3692 / $38.4400 | Buy Now |
DISTI #
70301095
|
RS | Adapter, RF, HD-BNC Jack-SMA Jack, STR, Nickel PLD Brass, 50Ohms | Amphenol RF APH-HDBNCJ-SMAJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$20.4800 / $29.2500 | Buy Now |
DISTI #
AMRAPH-HDBNCJ-SMAJ
|
Heilind Electronics | HD-BNC JACK TO SMA JACK ADAPTE APH-HDBNCJ-SMAJ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC-SMA Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Gold RoHS: Compliant | 22 Factory Stock |
|
$18.2400 / $26.7400 | Buy Now |
DISTI #
APH-HDBNCJ-SMAJ
|
TME | Adapter, HD-BNC female,SMA female, Insulation: PTFE, 50Ω, brass Min Qty: 1 | 0 |
|
$22.4800 / $32.1100 | RFQ |
DISTI #
AMRAPH-HDBNCJ-SMAJ
|
Interstate Connecting Components | HD-BNC JACK TO SMA JACK ADAPTE APH-HDBNCJ-SMAJ | 0 |
|
Buy Now | |
|
Powell Electronics | HD-BNC Jack to SMA Jack Min Qty: 100 | 15 |
|
$18.6600 / $22.1600 | Buy Now |
|
Master Electronics | Conn BNC-SMA Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Gold RoHS: Compliant | 22 Factory Stock |
|
$18.2400 / $26.7400 | Buy Now |
DISTI #
57941.1
|
TestEquity LLC | Amphenol RF APH-HDBNCJ-SMAJ Adapter, HD-BNC Jack to SMA Jack, Straight, 50 Ohm | 0 |
|
$29.8300 | Buy Now |