There are no models available for this part yet.
Overview of APH-HD-ISO-HD by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM161N1BRZ | Analog Devices | ISO Robust 6 CH Digital ISO, 5 | |
ADUM161N1BRZ-RL7 | Analog Devices | ISO Robust 6 CH Digital ISO, 5 | |
LT3748MPMS#TRPBF | Analog Devices | 100V Iso Fly Cntr |
Price & Stock for APH-HD-ISO-HD by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APH-HD-ISO-HD
|
Avnet Americas | RF / Coaxial Adapter, BNC HD, Jack, BNC HD, Jack, Straight Adapter, 75 ohm - Bag (Alt: APH-HD-ISO-HD) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
APH-HD-ISO-HD
|
Avnet Americas | RF / Coaxial Adapter, BNC HD, Jack, BNC HD, Jack, Straight Adapter, 75 ohm - Bag (Alt: APH-HD-ISO-HD) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$32.8081 | Buy Now | |
DISTI #
523-APH-HD-ISO-HD
|
Mouser Electronics | RF Adapters - Between Series Panel HD-BNC Jack to HD-BNC Jack Isolate RoHS: Compliant | 28 |
|
$37.9300 / $47.0700 | Buy Now | |
DISTI #
APH-HD-ISO-HD
|
TTI | RF Adapters - Between Series Panel HD-BNC Jack to HD-BNC Jack Isolate pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$25.4900 / $36.1400 | Buy Now | |
DISTI #
APH-HD-ISO-HD
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$35.5000 | Buy Now |
CAD Models for APH-HD-ISO-HD by Amphenol Corporation
Part Data Attributes for APH-HD-ISO-HD by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Body/Shell Style
|
JACK-JACK
|
Connector Type
|
RF CONNECTOR ADAPTER
|
Contact Gender
|
FEMALE-FEMALE
|
Coupling Type
|
BAYONET
|
Manufacturer Series
|
APH-HD-ISO-HD
|
Panel Mount
|
YES
|