Part Details for APH-BNCJ-HDBNCJ by Amphenol Corporation
Overview of APH-BNCJ-HDBNCJ by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for APH-BNCJ-HDBNCJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH-BNCJ-HDBNCJ
|
Avnet Americas | Conn BNC Adapter RCP/PL 0Hz to 4GHz 75Ohm ST Gold Bag - Bag (Alt: APH-BNCJ-HDBNCJ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
APH-BNCJ-HDBNCJ
|
Avnet Americas | Conn BNC Adapter RCP/PL 0Hz to 4GHz 75Ohm ST Gold Bag - Bag (Alt: APH-BNCJ-HDBNCJ) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$26.2625 / $38.6880 | Buy Now |
DISTI #
47T4184
|
Avnet Americas | Conn BNC Adapter RCP/PL 0Hz to 4GHz 75Ohm ST Gold Bag - Bulk (Alt: 47T4184) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$39.2100 / $43.4400 | Buy Now |
DISTI #
523-APH-BNCJ-HDBNCJ
|
Mouser Electronics | RF Adapters - Between Series BNC Jack to HDBNC Jack Adapter RoHS: Compliant | 33 |
|
$30.0200 / $38.3800 | Buy Now |
Part Details for APH-BNCJ-HDBNCJ
APH-BNCJ-HDBNCJ CAD Models
APH-BNCJ-HDBNCJ Part Data Attributes:
|
APH-BNCJ-HDBNCJ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
APH-BNCJ-HDBNCJ
Amphenol Corporation
RF Connector Adapter, BNC-BNC, Female-Female, Jack-jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.46 |