There are no models available for this part yet.
Overview of APH-1928-T-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1928A | Analog Devices | LTC3867EUF Demo Board - 18V ? | |
LTC1928ES6-5#TRPBF | Analog Devices | Doubler Ch Pump w/ L N Lin Reg | |
LTC1928ES6-5#TRMPBF | Analog Devices | Doubler Ch Pump w/ L N Lin Reg |
Price & Stock for APH-1928-T-T by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-APH-1928-T-T-ND
|
DigiKey | APH-1928-T-T Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$15.2200 | Buy Now | |
DISTI #
000000000005066791
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
CAD Models for APH-1928-T-T by Samtec Inc
Part Data Attributes for APH-1928-T-T by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
UL 94V-0
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL (50)
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET ADAPTER
|
Device Type Used On
|
DIP28
|
Housing Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Number of Contacts
|
28
|