APH-1836-G-H
Samtec Inc
Description: IC Socket, DIP36, 36 Contact(s),

Overview of APH-1836-G-H by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for APH-1836-G-H by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APH-1836-G-H by Samtec Inc

APH-1836-G-H
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Contact Configuration
RECTANGLE
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD (20) OVER NICKEL (50)
Contact Material
BRASS
Device Socket Type
IC SOCKET ADAPTER
Device Type Used On
DIP36
Housing Material
POLYETHYLENE
JESD-609 Code
e4
Number of Contacts
36
Want to compare parts?
  1. APH-1836-G-H
    Samtec Inc
    IC Socket, DIP36, 36 Contact(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APH-1836-G-H by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APH-1836-G-H by Samtec Inc

  • Please alert me when APH-1836-G-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following APH-1836-G-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APH-1836-G-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following APH-1836-G-H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APH-1836-G-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APH-1836-G-H by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: