Part Details for APH-0832-G-H by Samtec Inc
Overview of APH-0832-G-H by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HT0832PZCHLGI8 | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer | |
89HT0832PZCBLGI8 | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer | |
89KTT0832P | Renesas Electronics Corporation | Evaluation Board for 89HT0832P Retimer 16-lane, 8Gbps, PCIe 3.0 |
Price & Stock for APH-0832-G-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-APH-0832-G-H-ND
|
DigiKey | APH-0832-G-H Min Qty: 1 Lead time: 6 Weeks | Temporarily Out of Stock |
|
$35.9700 | Buy Now |
DISTI #
000000000005065476
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for APH-0832-G-H
APH-0832-G-H CAD Models
APH-0832-G-H Part Data Attributes
|
APH-0832-G-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APH-0832-G-H
Samtec Inc
IC Socket, DIP32, 32 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.08 inch | |
Body Length | 3.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (50) | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | DIP32 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.03149606299212599 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |