Part Details for APGT1-1S-2428/1.6C-WS(64) by Hirose Electric Co Ltd
Overview of APGT1-1S-2428/1.6C-WS(64) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
68422-428HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 28 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. | |
77313-424-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 28 Positions |
Price & Stock for APGT1-1S-2428/1.6C-WS(64)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-AG11S242816CWS64
|
Mouser Electronics | Bench Top Tools GT1 CONNECTOR FOR COAX CABLE RoHS: Compliant | 0 |
|
$127.6100 | Order Now |
DISTI #
000000000003968257
|
Sager | Bench Top Tools GT1 CONNECTOR FOR COAX CABLE | 0 |
|
Buy Now |