Part Details for APGH411-6928-1 by Sensata Circuit Breakers
Overview of APGH411-6928-1 by Sensata Circuit Breakers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131936-928ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 28 Positions , 2.00mm (0.079in) Pitch. | |
TPS76928QDBVRG4Q1 | Texas Instruments | Ultralow-Power 100-mA Low-Dropout Linear Regulator for Automotive 5-SOT-23 -40 to 125 | |
MSP430FR6928IPM | Texas Instruments | MSP430FR6928 16 MHz ULP Microcontroller featuring 96 KB FRAM, 2 KB SRAM, 52 IO, 8 ch ADC12, LCD, AES 64-LQFP -40 to 85 |
Price & Stock for APGH411-6928-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$84.8400 / $202.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$84.8400 / $202.3800 | Buy Now |