-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2145-1-ND
|
DigiKey | LED RGB CLEAR 4SMD Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6100 | Buy Now |
|
Quest Components | TRIPLE COLOR LED, HYPER RED/GREEN/BLUE, WATER CLEAR, 0.65MM | 64 |
|
$1.8000 / $3.6000 | Buy Now |
DISTI #
000000000005726149
|
Sager | Standard LEDs - SMD RGB 0606 SMD | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APGF0606VGTPBTSEETC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APGF0606VGTPBTSEETC
Kingbright
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN/BLUE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0/90.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632/518/461 nm | |
Shape | SQUARE | |
Size | 0.65 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |