-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1820-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32170 In Stock |
|
$0.0928 / $0.5100 | Buy Now |
DISTI #
604-APGA1602CGCKA
|
Mouser Electronics | Standard LEDs - SMD 1.6X0.2MM RA 571nm GREEN SMD LED RoHS: Compliant | 11928 |
|
$0.1030 / $0.5200 | Buy Now |
DISTI #
V72:2272_18804773
|
Arrow Electronics | LED Uni-Color Green 573nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2032 Container: Cut Strips | Americas - 295 |
|
$0.2215 | Buy Now |
DISTI #
V99:2348_18804773
|
Arrow Electronics | LED Uni-Color Green 573nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2120 | Americas - 136 |
|
$0.0905 | Buy Now |
DISTI #
42386264
|
Verical | LED Uni-Color Green 573nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2032 | Americas - 295 |
|
$0.2215 | Buy Now |
DISTI #
55955901
|
Verical | LED Uni-Color Green 573nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2120 | Americas - 136 |
|
$0.0905 | Buy Now |
DISTI #
APGA1602CGC/KA
|
TTI | Standard LEDs - SMD 1.6X0.2MM RA 571nm GREEN SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1070 / $0.1140 | Buy Now |
DISTI #
000000000005384930
|
Sager | Standard LEDs - SMD 1.6X0.2MM RA 571nm GREEN SMD LED | 0 |
|
Buy Now | |
|
LCSC | 20mA 30mcd Colorless Transparent Lens 571nm Emerald 2.05V 0603 LED Indication - Discrete ROHS | 34 |
|
$0.1078 / $0.2099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APGA1602CGC/KA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APGA1602CGC/KA
Kingbright
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 573 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 150 deg |