-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED YELLOW CLEAR 0402 SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1809-1-ND
|
DigiKey | LED YELLOW CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0733 / $0.4300 | Buy Now |
DISTI #
604-APG1005SYCT
|
Mouser Electronics | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 589nm YELLOW SMD LED RoHS: Compliant | 0 |
|
$0.0800 / $0.4300 | Order Now |
|
Future Electronics | Super Bright Yellow 1 x 0.5 mm 120° Water Clear 100 mcd 2.05 V SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0795 / $0.0868 | Buy Now |
DISTI #
APG1005SYC-T
|
TTI | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 589nm YELLOW SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0740 | Buy Now |
DISTI #
000000000005384927
|
Sager | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 589nm YELLOW SMD LED Min Qty: 4000 | 0 |
|
$0.0688 / $0.0768 | Buy Now |
DISTI #
SMC-APG1005SYC-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20+ | -24704 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LED YELLOW CLEAR CHIP SMD | 1539 |
|
$0.0821 / $0.1603 | Buy Now |
|
LCSC | 20mA Colorless Transparent Lens 100mcd 589nm Yellow 120 2.05V 0402 LED Indication - Discrete ROHS | 817 |
|
$0.0855 / $0.1670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APG1005SYC-T
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APG1005SYC-T
Kingbright
LED YELLOW CLEAR 0402 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | SINGLE COLOR LED |