-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, HYPER RED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1812-1-ND
|
DigiKey | LED RED CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2240 In Stock |
|
$0.0721 / $0.4500 | Buy Now |
DISTI #
604-APG1005SECET
|
Mouser Electronics | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 624nm RED SMD LED RoHS: Compliant | 0 |
|
$0.0800 / $0.4500 | Order Now |
|
Future Electronics | Hyper Red 1 x 0.5 mm 120° Water Clear 127 mcd 2 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0844 / $0.0894 | Buy Now |
|
Future Electronics | Hyper Red 1 x 0.5 mm 120° Water Clear 127 mcd 2 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0844 / $0.0894 | Buy Now |
DISTI #
APG1005SEC/E-T
|
TTI | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 624nm RED SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0860 / $0.1020 | Buy Now |
DISTI #
000000000005384926
|
Sager | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 624nm RED SMD LED Min Qty: 4000 | 0 |
|
$0.0650 / $0.0860 | Buy Now |
DISTI #
SMC-APG1005SEC/E-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 47646 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APG1005SEC/E-T
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APG1005SEC/E-T
Kingbright
SINGLE COLOR LED, HYPER RED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 127.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |