-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1811-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0757 / $0.3900 | Buy Now |
DISTI #
604-APG1005CGCT
|
Mouser Electronics | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 571nm GREEN SMD LED RoHS: Compliant | 5876 |
|
$0.0750 / $0.4000 | Buy Now |
|
Future Electronics | Green 1 x 0.5 mm 120° Water Clear 35 mcd 2 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0824 / $0.0864 | Buy Now |
DISTI #
APG1005CGC-T
|
TTI | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 571nm GREEN SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.0970 | Buy Now |
DISTI #
000000000005384923
|
Sager | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 571nm GREEN SMD LED Min Qty: 4000 | 28000 |
|
$0.0746 / $0.0818 | Buy Now |
DISTI #
SMC-APG1005CGC-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APG1005CGC-T
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APG1005CGC-T
Kingbright
Single Color LED, Green, Water Clear,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 572 nm | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Pitch | 0.9 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for APG1005CGC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APG1005CGC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPG1-1608CGC-TT | Single Color LED, | Kingbright | APG1005CGC-T vs KPG1-1608CGC-TT |
KPG-1005CGC-TT | Single Color LED, | Kingbright | APG1005CGC-T vs KPG-1005CGC-TT |