-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2021-1-ND
|
DigiKey | LED GREEN CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25586 In Stock |
|
$0.0934 / $0.4900 | Buy Now |
DISTI #
604-APG0603CGCTT
|
Mouser Electronics | Standard LEDs - SMD 571nm 0201 Heli-Um 0.6x0.3mm SMD LED RoHS: Compliant | 3276 |
|
$0.1060 / $0.4500 | Buy Now |
DISTI #
V99:2348_19220313
|
Arrow Electronics | LED Uni-Color Green 572nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2421 | Americas - 483 |
|
$0.0993 / $0.1601 | Buy Now |
|
Future Electronics | Green 0201 140° Water Clear 15 mcd 1.97 V SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0951 / $0.1040 | Buy Now |
DISTI #
82740259
|
Verical | LED Uni-Color Green 572nm 2-Pin SMD T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2421 | Americas - 483 |
|
$0.1601 | Buy Now |
DISTI #
APG0603CGC-TT
|
TTI | Standard LEDs - SMD 571nm 0201 Heli-Um 0.6x0.3mm SMD LED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1070 | Buy Now |
DISTI #
000000000005599612
|
Sager | Standard LEDs - SMD 571nm 0201 Heli-Um 0.6x0.3mm SMD LED Min Qty: 4000 | 0 |
|
$0.0922 / $0.1020 | Buy Now |
DISTI #
APG0603CGC-TT
|
Avnet Asia | LED UNI-COLOR GREEN 572NM 2-PIN SMD T/R (Alt: APG0603CGC-TT) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LED GREEN CLEAR 2SMD | 2841 |
|
$0.0977 / $0.1885 | Buy Now |
|
LCSC | 10mA 15mcd Colorless Transparent Lens 571nm Emerald 140 1.97V 0201 LED Indication - Discrete ROHS | 2978 |
|
$0.1036 / $0.1974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APG0603CGC-TT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APG0603CGC-TT
Kingbright
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.35 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.006 cd | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 572 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.4 mm | |
Viewing Angle | 140 deg |