-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2150-1-ND
|
DigiKey | LED GREEN/RED/YL CLR 4SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7479 In Stock |
|
$0.2619 / $0.8800 | Buy Now |
DISTI #
604-APFA3010KCGKSYKC
|
Mouser Electronics | Standard LEDs - SMD RGY R/A 3010 SMD RoHS: Compliant | 2884 |
|
$0.2790 / $0.7500 | Buy Now |
|
Future Electronics | 3.0X1.0MM LOW CURRENT RIGHT ANGLE RG RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.2550 / $0.2700 | Buy Now |
DISTI #
APFA3010SURKCGKSYKC
|
TTI | Standard LEDs - SMD RGY R/A 3010 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2500 / $0.2710 | Buy Now |
DISTI #
000000000005726146
|
Sager | Standard LEDs - SMD RGY R/A 3010 SMD Min Qty: 2000 | 22000 |
|
$0.2414 / $0.2677 | Buy Now |
DISTI #
C1S410302024549
|
Chip1Stop | LED Modules | 1 |
|
$0.3950 | Buy Now |
|
New Advantage Corporation | 3.0X1.0MM LOW CURRENT RIGHT ANGLE RG RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3400 / $0.3643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APFA3010SURKCGKSYKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APFA3010SURKCGKSYKC
Kingbright
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYR-SBY-GRE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 220.0/180.0/45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/590/574 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Viewing Angle | 150 deg |