-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED, Hyr-gre-blu, Water Clear, 2mm, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1649-1-ND
|
DigiKey | LED RGB CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35527 In Stock |
|
$0.4592 / $1.4300 | Buy Now |
DISTI #
604-APFA3010SEEZGQBD
|
Mouser Electronics | Standard LEDs - SMD RA RGB 621/525/470nm 300/250/100 mcd RoHS: Compliant | 13401 |
|
$0.5120 / $1.4200 | Buy Now |
DISTI #
V72:2272_18692737
|
Arrow Electronics | LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 4-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 106 |
|
$0.4805 / $1.3857 | Buy Now |
|
Future Electronics | Hyper Red/Green/Blue 120° Clear 140/300/70 mcd 2/3.3 V Right Angle Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4700 | Buy Now |
DISTI #
69166626
|
Verical | LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 4-Pin Chip LED T/R Min Qty: 13 Package Multiple: 1 Date Code: 2311 | Americas - 106 |
|
$0.4805 / $0.8784 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 19911 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | 8 |
|
$1.2600 / $1.5750 | Buy Now | |
|
Quest Components | 15928 |
|
$0.3850 / $1.7500 | Buy Now | |
DISTI #
APFA3010SEEZGQBDC
|
TTI | Standard LEDs - SMD RA RGB 621/525/470nm 300/250/100 mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 72000 In Stock |
|
$0.4520 / $0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APFA3010SEEZGQBDC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APFA3010SEEZGQBDC
Kingbright
Triple Color LED, Hyr-gre-blu, Water Clear, 2mm, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYR-GRE-BLU | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0/400.0/100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/515/468 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Viewing Angle | 120 deg |