Part Details for APFA3010R2G2C-C6-AMT by Kingbright
Overview of APFA3010R2G2C-C6-AMT by Kingbright
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APFA3010R2G2C-C6-AMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APFA3010R2G2C-C6-AMTCT-ND
|
DigiKey | LED GREEN/RED CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
262 In Stock |
|
$0.2190 / $0.7300 | Buy Now |
DISTI #
604-APFA3010R2G2CC6A
|
Mouser Electronics | Standard LEDs - SMD 3x1mm RA Red/Green RoHS: Compliant | 1934 |
|
$0.2190 / $0.7300 | Buy Now |
|
Future Electronics | APFA3010 Series Red/Green 150° 645/574 nm 1.95/2.1 V Clear Lens Right Angle LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
DISTI #
APFA3010R2G2C-C6-AMT
|
TTI | Standard LEDs - SMD 3x1mm RA Red/Green RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2180 / $0.2300 | Buy Now |
DISTI #
000000000007155234
|
Sager | Standard LEDs - SMD 3x1mm RA Red/Green | 0 |
|
Buy Now |