-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8779
|
Newark | General Purpose Relay, Apf Series, Power, Non Latching, Spdt, 24 Vdc, 6 A Rohs Compliant: Yes |Panasonic APF30324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 888 |
|
$9.9500 / $16.4000 | Buy Now |
DISTI #
63J6405
|
Newark | Pf Relay |Panasonic APF30324 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $13.9000 | Buy Now |
DISTI #
255-6468-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 52 Weeks Container: Tube |
40 In Stock |
|
$10.8227 / $16.7900 | Buy Now |
DISTI #
APF30324
|
Avnet Americas | Electromechanical Relay SPDT 6A 24VDC 3.388KOhm Through Hole (Alt: APF30324) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 51 Weeks, 3 Days | 60380 Factory Stock |
|
RFQ | |
DISTI #
769-APF30324
|
Mouser Electronics | General Purpose Relays PF Relay RoHS: Compliant | 93 |
|
$10.1500 / $16.7300 | Buy Now |
DISTI #
74612342
|
RS | Industrial Power RelayPF Relay | Panasonic Electronic Components APF30324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4300 / $16.7900 | RFQ |
|
Future Electronics | RELAY PWR SPDT 6A 24VDC SIP PCB RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$10.2500 / $10.4700 | Buy Now |
|
Future Electronics | RELAY PWR SPDT 6A 24VDC SIP PCB RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$10.1500 / $10.4500 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 6A SPDT(28x5x15)mm THT RoHS: Compliant |
1196 In Stock 380 Factory Stock |
|
$9.6600 / $15.1400 | Buy Now |
DISTI #
77791904
|
Verical | Power Relay 24VDC 6A SPDT(28x5x15)mm THT Min Qty: 4 Package Multiple: 1 Date Code: 2406 | Americas - 15280 |
|
$8.5736 / $15.3357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APF30324
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APF30324
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 51 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 3388 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |