Part Details for APF3024H by Panasonic Electronic Components
Overview of APF3024H by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APF3024H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9949
|
Newark | Power Relay, Spst, 4.5Vdc, 8A, Tht Rohs Compliant: Yes |Panasonic APF3024H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$10.7600 / $14.2500 | Buy Now |
DISTI #
255-2908-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 4.5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2298 In Stock |
|
$7.1387 / $10.7100 | Buy Now |
DISTI #
APF3024H
|
Avnet Americas | MATAPF3024H - Bulk (Alt: APF3024H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1633 |
|
$5.8875 | Buy Now |
DISTI #
769-APF3024H
|
Mouser Electronics | General Purpose Relays APF Relay RoHS: Compliant | 803 |
|
$7.6800 / $8.0000 | Buy Now |
DISTI #
V36:1790_10813504
|
Arrow Electronics | Power Relay 4.5VDC 6A SPDT(28x5x15)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2236 | Americas - 2375 |
|
$7.6290 | Buy Now |
DISTI #
74612337
|
RS | Industrial Power RelayPF Relay | Panasonic Electronic Components APF3024H RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5600 / $10.2800 | RFQ |
|
Future Electronics | APF Series 6 A SPDT 4.5 VDC Through Hole Non Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$8.8800 / $9.0700 | Buy Now |
|
Future Electronics | APF Series 6 A SPDT 4.5 VDC Through Hole Non Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$8.8800 / $9.0700 | Buy Now |
|
Onlinecomponents.com | Power Relay 4.5VDC 6A SPDT(28x5x15)mm THT RoHS: Compliant |
740 In Stock |
|
$8.2000 / $24.1100 | Buy Now |
DISTI #
66981203
|
Verical | Power Relay 4.5VDC 6A SPDT(28x5x15)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 2375 |
|
$7.6290 | Buy Now |
Part Details for APF3024H
APF3024H CAD Models
APF3024H Part Data Attributes
|
APF3024H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APF3024H
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.038A (Coil), 4.5VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 3.15 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.23 V | |
Coil Resistance | 119 Ω | |
Coil Voltage(DC)-Max | 4.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |