Part Details for APF19-19-13CB by CTS Corporation
Overview of APF19-19-13CB by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP1013CBZA | Renesas Electronics Corporation | Low Cost Dual Power Distribution Controller, SOICN, /Tube | |
R7S910013CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
HIP1013CB-T | Renesas Electronics Corporation | Low Cost Dual Power Distribution Controller, SOICN, /Reel |
Price & Stock for APF19-19-13CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294-1149-ND
|
DigiKey | HEATSINK LOW-PROFILE FORGED Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APF19-19-13CB
|
Avnet Americas | Heat Sink Passive 4.4?C/W 6063 Aluminum Alloy Black Anodized SMD BGA - Bulk (Alt: APF19-19-13CB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for APF19-19-13CB
APF19-19-13CB CAD Models
APF19-19-13CB Part Data Attributes
|
APF19-19-13CB
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
APF19-19-13CB
CTS Corporation
HEATSINK LOW-PROFILE FORGED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Device Used On | IC | |
Finish | ANODIZED | |
Height | 12.7 mm | |
Length | 19 mm | |
Profile | ADHESIVE | |
Thermal Resistance | 15.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 19 mm |